Technical documents
Specifications
Brand
Texas InstrumentsLogic Family
LV
Logic Function
Bus Transceiver
Number of Elements per Chip
1
Number of Channels per Chip
8
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
Input Level
LVTTL
Output Level
LVTTL
Maximum High Level Output Current
-16mA
Maximum Low Level Output Current
16mA
Maximum Propagation Delay Time @ Maximum CL
15.9 ns @ 2.5 V
Height
1.15mm
Width
4.4mm
Minimum Operating Temperature
-40 °C
Dimensions
6.5 x 4.4 x 1.15mm
Minimum Operating Supply Voltage
2 V
Propagation Delay Test Condition
50pF
Length
6.5mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Product details
74LV Family, Texas Instruments
Low-Voltage CMOS logic
Operating Voltage: 2 to 5.5
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LV Family
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Texas InstrumentsLogic Family
LV
Logic Function
Bus Transceiver
Number of Elements per Chip
1
Number of Channels per Chip
8
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
Input Level
LVTTL
Output Level
LVTTL
Maximum High Level Output Current
-16mA
Maximum Low Level Output Current
16mA
Maximum Propagation Delay Time @ Maximum CL
15.9 ns @ 2.5 V
Height
1.15mm
Width
4.4mm
Minimum Operating Temperature
-40 °C
Dimensions
6.5 x 4.4 x 1.15mm
Minimum Operating Supply Voltage
2 V
Propagation Delay Test Condition
50pF
Length
6.5mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Product details
74LV Family, Texas Instruments
Low-Voltage CMOS logic
Operating Voltage: 2 to 5.5
Compatibility: Input LVTTL/TTL, Output LVCMOS