Technical documents
Specifications
Brand
Texas InstrumentsMaximum Output Frequency
38MHz
Mounting Type
Through Hole
Package Type
PDIP
Maximum Supply Current
±70 mA
Pin Count
16
Dimensions
19.69 x 6.6 x 4.57mm
Height
4.57mm
Length
19.69mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
3 V
Minimum Operating Temperature
-40 °C
Width
6.6mm
Country of Origin
Mexico
Product details
74LV Family, Texas Instruments
Low-Voltage CMOS logic
Operating Voltage: 2 to 5.5
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LV Family
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Texas InstrumentsMaximum Output Frequency
38MHz
Mounting Type
Through Hole
Package Type
PDIP
Maximum Supply Current
±70 mA
Pin Count
16
Dimensions
19.69 x 6.6 x 4.57mm
Height
4.57mm
Length
19.69mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
3 V
Minimum Operating Temperature
-40 °C
Width
6.6mm
Country of Origin
Mexico
Product details
74LV Family, Texas Instruments
Low-Voltage CMOS logic
Operating Voltage: 2 to 5.5
Compatibility: Input LVTTL/TTL, Output LVCMOS