Technical documents
Specifications
Brand
Texas InstrumentsLogic Family
LV
Logic Function
D Type
Input Type
Single Ended
Output Signal Type
Differential
Triggering Type
Positive Edge
Polarity
Inverting, Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Set/Reset
Yes
Number of Elements per Chip
2
Maximum Propagation Delay Time @ Maximum CL
20 ns @ 2.5 V
Dimensions
8.65 x 3.91 x 1.58mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Temperature
-40 °C
Height
1.58mm
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+85 °C
Length
8.65mm
Width
3.91mm
Minimum Operating Supply Voltage
2 V
Product details
74LV Family, Texas Instruments
Low-Voltage CMOS logic
Operating Voltage: 2 to 5.5
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LV Family
P.O.A.
Standard
10
P.O.A.
Stock information temporarily unavailable.
Standard
10
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
10 - 240 | P.O.A. |
250 - 990 | P.O.A. |
1000 - 2490 | P.O.A. |
2500 - 4990 | P.O.A. |
5000+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsLogic Family
LV
Logic Function
D Type
Input Type
Single Ended
Output Signal Type
Differential
Triggering Type
Positive Edge
Polarity
Inverting, Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Set/Reset
Yes
Number of Elements per Chip
2
Maximum Propagation Delay Time @ Maximum CL
20 ns @ 2.5 V
Dimensions
8.65 x 3.91 x 1.58mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Temperature
-40 °C
Height
1.58mm
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+85 °C
Length
8.65mm
Width
3.91mm
Minimum Operating Supply Voltage
2 V
Product details
74LV Family, Texas Instruments
Low-Voltage CMOS logic
Operating Voltage: 2 to 5.5
Compatibility: Input LVTTL/TTL, Output LVCMOS