Texas Instruments SN74LVC07ADR Hex-Channel Buffer & Line Driver, Open Drain, 14-Pin SOIC

RS Stock No.: 662-8572Brand: Texas InstrumentsManufacturers Part No.: SN74LVC07ADR
brand-logo
View all in Line Interface ICs

Technical documents

Specifications

Logic Family

LVC

Logic Function

Buffer, Driver

IC Type

Buffer & Line Driver IC

Number of Channels per Chip

6

Input Type

Single Ended

Output Type

Open Drain

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

2.6 ns @ 5 V

Dimensions

8.65 x 3.91 x 1.58mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

1.65 V

Propagation Delay Test Condition

50pF

Product details

74LVC Family Inverters & Buffers, Texas Instruments

Texas Instruments range of Inverters and Buffers from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared to 5V systems.

Operating Voltage: 1.65 to 3.6V
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22

74LVC Family

You may be interested in

P.O.A.

Texas Instruments SN74LVC07ADR Hex-Channel Buffer & Line Driver, Open Drain, 14-Pin SOIC
Select packaging type

P.O.A.

Texas Instruments SN74LVC07ADR Hex-Channel Buffer & Line Driver, Open Drain, 14-Pin SOIC

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
10 - 240P.O.A.
250 - 990P.O.A.
1000 - 2490P.O.A.
2500 - 4990P.O.A.
5000+P.O.A.
You may be interested in

Technical documents

Specifications

Logic Family

LVC

Logic Function

Buffer, Driver

IC Type

Buffer & Line Driver IC

Number of Channels per Chip

6

Input Type

Single Ended

Output Type

Open Drain

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

2.6 ns @ 5 V

Dimensions

8.65 x 3.91 x 1.58mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

1.65 V

Propagation Delay Test Condition

50pF

Product details

74LVC Family Inverters & Buffers, Texas Instruments

Texas Instruments range of Inverters and Buffers from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared to 5V systems.

Operating Voltage: 1.65 to 3.6V
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22

74LVC Family

You may be interested in