Texas Instruments SN74LVC14APWR Schmitt Trigger Schmitt Trigger Inverter, 14-Pin TSSOP

RS Stock No.: 218-4604Brand: Texas InstrumentsManufacturers Part No.: SN74LVC14APWR
brand-logo
View all in Inverters ICs

Technical documents

Specifications

Logic Function

Inverter

Input Type

Schmitt Trigger

Output Type

Schmitt Trigger

Number of Elements per Chip

1

Schmitt Trigger Input

Yes

Package Type

TSSOP

Pin Count

14

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 2000) (ex VAT)

Texas Instruments SN74LVC14APWR Schmitt Trigger Schmitt Trigger Inverter, 14-Pin TSSOP

P.O.A.

Each (On a Reel of 2000) (ex VAT)

Texas Instruments SN74LVC14APWR Schmitt Trigger Schmitt Trigger Inverter, 14-Pin TSSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Logic Function

Inverter

Input Type

Schmitt Trigger

Output Type

Schmitt Trigger

Number of Elements per Chip

1

Schmitt Trigger Input

Yes

Package Type

TSSOP

Pin Count

14