Texas Instruments SN74LVC1G04DSFR Inverter, 6-Pin SON

RS Stock No.: 162-6698Brand: Texas InstrumentsManufacturers Part No.: SN74LVC1G04DSFRIMPA: 0
brand-logo
View all in Inverters ICs

Technical documents

Specifications

Number of Elements per Chip

1

Schmitt Trigger Input

No

Propagation Delay Test Condition

50pF

Maximum High Level Output Current

-32mA

Pin Count

6

Minimum Operating Temperature

-40 °C

Mounting Type

Surface Mount

Maximum Operating Temperature

+125 °C

Maximum Low Level Output Current

32mA

Logic Family

LVC

Height

0.35mm

Logic Function

Inverter

Length

1.05mm

Minimum Operating Supply Voltage

1.65 V

Width

1.05mm

Output Type

Single Ended

Maximum Operating Supply Voltage

5.5 V

Maximum Propagation Delay Time @ Maximum CL

7.5 ns @ 50 pF

Dimensions

1.05 x 1.05 x 0.35mm

Package Type

SON

Country of Origin

Malaysia

Product details

RS PRO Automatic Centre Punches

Introducing automatic centre punches from RS PRO, a selection of high quality hand tools ideal for self striking centre punches with precision in a variety of materials such as metal. RS PRO automatic punches are manufactured from steel with a nickel plated surface providing excellent durability and corrosion resistance. The punch features interchangeable hardened tips, allowing you to attach various size tips depending on the application. RS PRO automatic punches are self striking, meaning a hammer or mallet is not required. The punch incorporates a freely adjustable impact force, providing flexibility and high precision.

RS PRO Replacement heads

Ideal as a replacement head for RS PRO automatic centre punches when they become blunt, also available in various sizes to suit a range of applications.

Features and benefits

• Self striking, requiring no hammer or mallet
• Free-cutting steel with nickel plated surface for enhanced durability
• Interchangeable hardened tips to accommodate a variety of applications
• Adjustable impact force offering flexibility and precision
• Available in a variety of sizes

Applications

Automatic centre punches are a type of hand tool ideal for creating dimples and dents in a piece of material prior to cutting. They work similar to ordinary centre punches; however, they feature a self striking mechanism eliminating the need for a hammer or mallet. Automatic centre punches are commonly used by:

• Carpenters
• Plumbers
• Electricians
• Engineers
• DIY enthusiasts

FAQs

What sizes are available?

RS PRO automatic punches are available in the following sizes:

517-8372 - 11 mm shank diameter, 95 mm length
460-9544 - 14 mm shank diameter, 125 mm length
460-9550 - 17 mm shank diameter, 130 mm length

What interchangeable heads are available?

521-5364 - 3.5 mm shank diameter, 35 mm length
473-0676 - 4 mm shank diameter, 35 mm length
473-0682 - 6 mm shank diameter, 35 mm length

Does this require batteries?

RS PRO automatic centre punches do not require batteries as they operate via a spring-loaded mechanism.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments SN74LVC1G04DSFR Inverter, 6-Pin SON

P.O.A.

Texas Instruments SN74LVC1G04DSFR Inverter, 6-Pin SON
Stock information temporarily unavailable.

Technical documents

Specifications

Number of Elements per Chip

1

Schmitt Trigger Input

No

Propagation Delay Test Condition

50pF

Maximum High Level Output Current

-32mA

Pin Count

6

Minimum Operating Temperature

-40 °C

Mounting Type

Surface Mount

Maximum Operating Temperature

+125 °C

Maximum Low Level Output Current

32mA

Logic Family

LVC

Height

0.35mm

Logic Function

Inverter

Length

1.05mm

Minimum Operating Supply Voltage

1.65 V

Width

1.05mm

Output Type

Single Ended

Maximum Operating Supply Voltage

5.5 V

Maximum Propagation Delay Time @ Maximum CL

7.5 ns @ 50 pF

Dimensions

1.05 x 1.05 x 0.35mm

Package Type

SON

Country of Origin

Malaysia

Product details

RS PRO Automatic Centre Punches

Introducing automatic centre punches from RS PRO, a selection of high quality hand tools ideal for self striking centre punches with precision in a variety of materials such as metal. RS PRO automatic punches are manufactured from steel with a nickel plated surface providing excellent durability and corrosion resistance. The punch features interchangeable hardened tips, allowing you to attach various size tips depending on the application. RS PRO automatic punches are self striking, meaning a hammer or mallet is not required. The punch incorporates a freely adjustable impact force, providing flexibility and high precision.

RS PRO Replacement heads

Ideal as a replacement head for RS PRO automatic centre punches when they become blunt, also available in various sizes to suit a range of applications.

Features and benefits

• Self striking, requiring no hammer or mallet
• Free-cutting steel with nickel plated surface for enhanced durability
• Interchangeable hardened tips to accommodate a variety of applications
• Adjustable impact force offering flexibility and precision
• Available in a variety of sizes

Applications

Automatic centre punches are a type of hand tool ideal for creating dimples and dents in a piece of material prior to cutting. They work similar to ordinary centre punches; however, they feature a self striking mechanism eliminating the need for a hammer or mallet. Automatic centre punches are commonly used by:

• Carpenters
• Plumbers
• Electricians
• Engineers
• DIY enthusiasts

FAQs

What sizes are available?

RS PRO automatic punches are available in the following sizes:

517-8372 - 11 mm shank diameter, 95 mm length
460-9544 - 14 mm shank diameter, 125 mm length
460-9550 - 17 mm shank diameter, 130 mm length

What interchangeable heads are available?

521-5364 - 3.5 mm shank diameter, 35 mm length
473-0676 - 4 mm shank diameter, 35 mm length
473-0682 - 6 mm shank diameter, 35 mm length

Does this require batteries?

RS PRO automatic centre punches do not require batteries as they operate via a spring-loaded mechanism.