Texas Instruments SN74LVC1G123DCTR Monostable Multivibrator 32mA, 8-Pin SM

RS Stock No.: 809-5983Brand: Texas InstrumentsManufacturers Part No.: SN74LVC1G123DCTR
brand-logo
View all in Monostable Multivibrators

Technical documents

Specifications

Logic Family

LVC

Logic Function

Monostable Multivibrator

Number of Elements per Chip

1

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

32mA

Minimum Pulse Width

2.5 ns

Maximum Quiescent Current

20µA

Mounting Type

Surface Mount

Package Type

SM

Pin Count

8

Dimensions

3.15 x 2.9 x 1.2mm

Height

1.2mm

Length

3.15mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Maximum Operating Supply Voltage

5.5 V

Width

2.9mm

Minimum Operating Supply Voltage

1.65 V

Product details

74LVC1G Family, Texas Instruments

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 100 mA per JESD 78 Class II
ESD protection exceeds JESD 22

74LVC Family

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Texas Instruments SN74LVC1G123DCTR Monostable Multivibrator 32mA, 8-Pin SM
Select packaging type

P.O.A.

Texas Instruments SN74LVC1G123DCTR Monostable Multivibrator 32mA, 8-Pin SM
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Logic Family

LVC

Logic Function

Monostable Multivibrator

Number of Elements per Chip

1

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

32mA

Minimum Pulse Width

2.5 ns

Maximum Quiescent Current

20µA

Mounting Type

Surface Mount

Package Type

SM

Pin Count

8

Dimensions

3.15 x 2.9 x 1.2mm

Height

1.2mm

Length

3.15mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Maximum Operating Supply Voltage

5.5 V

Width

2.9mm

Minimum Operating Supply Voltage

1.65 V

Product details

74LVC1G Family, Texas Instruments

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 100 mA per JESD 78 Class II
ESD protection exceeds JESD 22

74LVC Family

You may be interested in