Texas Instruments SN74LVC1G125DBVR Bus Buffer, 5-Pin SOT-23

RS Stock No.: 528-264Brand: Texas InstrumentsManufacturers Part No.: SN74LVC1G125DBVR
brand-logo
View all in Buffers

Technical documents

Specifications

Logic Family

LVC

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

32mA

Maximum Propagation Delay Time @ Maximum CL

4 ns @ 5 V

Dimensions

2.9 x 1.6 x 1.15mm

Maximum Operating Supply Voltage

5.5 V

Height

1.15mm

Propagation Delay Test Condition

50pF

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.65 V

Width

1.6mm

Length

2.9mm

Maximum Operating Temperature

+85 °C

Country of Origin

China

Product details

74LVC1G Family, Texas Instruments

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 100 mA per JESD 78 Class II
ESD protection exceeds JESD 22

74LVC Family

Stock information temporarily unavailable.

P.O.A.

Texas Instruments SN74LVC1G125DBVR Bus Buffer, 5-Pin SOT-23

P.O.A.

Texas Instruments SN74LVC1G125DBVR Bus Buffer, 5-Pin SOT-23
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
25 - 100P.O.A.
125 - 225P.O.A.
250 - 475P.O.A.
500+P.O.A.

Technical documents

Specifications

Logic Family

LVC

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

32mA

Maximum Propagation Delay Time @ Maximum CL

4 ns @ 5 V

Dimensions

2.9 x 1.6 x 1.15mm

Maximum Operating Supply Voltage

5.5 V

Height

1.15mm

Propagation Delay Test Condition

50pF

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.65 V

Width

1.6mm

Length

2.9mm

Maximum Operating Temperature

+85 °C

Country of Origin

China

Product details

74LVC1G Family, Texas Instruments

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 100 mA per JESD 78 Class II
ESD protection exceeds JESD 22

74LVC Family