Texas Instruments SN74LVC1G3157DBVR Analogue Switch Single SPDT 1.65 to 5.5 V, 6-Pin SOT-23

RS Stock No.: 162-6711Brand: Texas InstrumentsManufacturers Part No.: SN74LVC1G3157DBVR
brand-logo

Technical documents

Specifications

Pin Count

6

Mounting Type

Surface Mount

Package Type

SOT-23

Dimensions

3.05 x 1.75 x 1.3mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Country of Origin

Malaysia

Product details

74LVC1G Family, Texas Instruments

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 100 mA per JESD 78 Class II
ESD protection exceeds JESD 22

74LVC Family

Stock information temporarily unavailable.

P.O.A.

Texas Instruments SN74LVC1G3157DBVR Analogue Switch Single SPDT 1.65 to 5.5 V, 6-Pin SOT-23

P.O.A.

Texas Instruments SN74LVC1G3157DBVR Analogue Switch Single SPDT 1.65 to 5.5 V, 6-Pin SOT-23
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Pin Count

6

Mounting Type

Surface Mount

Package Type

SOT-23

Dimensions

3.05 x 1.75 x 1.3mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Country of Origin

Malaysia

Product details

74LVC1G Family, Texas Instruments

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 100 mA per JESD 78 Class II
ESD protection exceeds JESD 22

74LVC Family