Texas Instruments SN74LVC245APW, 1 Bus Transceiver, 8-Bit Non-Inverting LVTTL, 20-Pin TSSOP

RS Stock No.: 169-5739Brand: Texas InstrumentsManufacturers Part No.: SN74LVC245APW
brand-logo
View all in Bus Transceivers

Technical documents

Specifications

Logic Family

LVC

Logic Function

Bus Transceiver

Number of Elements per Chip

1

Number of Channels per Chip

8

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Input Level

LVTTL

Output Level

LVTTL

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

7.1 ns @ 2.7 V

Height

1.15mm

Width

4.4mm

Minimum Operating Temperature

-40 °C

Dimensions

6.5 x 4.4 x 1.15mm

Minimum Operating Supply Voltage

1.65 V

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Length

6.5mm

Maximum Operating Supply Voltage

3.6 V

Product details

74LVC Family Bus Transceivers, Texas Instruments

Texas Instruments range of Bus Transceivers from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared to 5V systems.

Operating Voltage: 1.65 to 3.6V
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22

74LVC Family

Stock information temporarily unavailable.

P.O.A.

Texas Instruments SN74LVC245APW, 1 Bus Transceiver, 8-Bit Non-Inverting LVTTL, 20-Pin TSSOP

P.O.A.

Texas Instruments SN74LVC245APW, 1 Bus Transceiver, 8-Bit Non-Inverting LVTTL, 20-Pin TSSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Logic Family

LVC

Logic Function

Bus Transceiver

Number of Elements per Chip

1

Number of Channels per Chip

8

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Input Level

LVTTL

Output Level

LVTTL

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

7.1 ns @ 2.7 V

Height

1.15mm

Width

4.4mm

Minimum Operating Temperature

-40 °C

Dimensions

6.5 x 4.4 x 1.15mm

Minimum Operating Supply Voltage

1.65 V

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Length

6.5mm

Maximum Operating Supply Voltage

3.6 V

Product details

74LVC Family Bus Transceivers, Texas Instruments

Texas Instruments range of Bus Transceivers from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared to 5V systems.

Operating Voltage: 1.65 to 3.6V
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22

74LVC Family