Texas Instruments SN74LVC2G17DCKT, Dual-Channel Non-Inverting Schmitt Trigger Buffer, 6-Pin SC-70

RS Stock No.: 662-8957Brand: Texas InstrumentsManufacturers Part No.: SN74LVC2G17DCKT
brand-logo
View all in Buffers

Technical documents

Specifications

Logic Family

LVC

Logic Function

Schmitt Trigger Buffer

Number of Channels

2

Schmitt Trigger Input

Yes

Input Type

Single Ended

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SC-70

Pin Count

6

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

32mA

Maximum Propagation Delay Time @ Maximum CL

5.4 ns @ 3.3 V

Maximum Operating Supply Voltage

5.5 V

Dimensions

2 x 1.25 x 0.9mm

Length

2mm

Width

1.25mm

Minimum Operating Supply Voltage

1.65 V

Minimum Operating Temperature

-40 °C

Height

0.9mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+85 °C

Product details

74LVC2G Family, Texas Instruments

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family

Stock information temporarily unavailable.

P.O.A.

Texas Instruments SN74LVC2G17DCKT, Dual-Channel Non-Inverting Schmitt Trigger Buffer, 6-Pin SC-70

P.O.A.

Texas Instruments SN74LVC2G17DCKT, Dual-Channel Non-Inverting Schmitt Trigger Buffer, 6-Pin SC-70
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 120P.O.A.
125 - 495P.O.A.
500 - 1245P.O.A.
1250 - 2495P.O.A.
2500+P.O.A.

Technical documents

Specifications

Logic Family

LVC

Logic Function

Schmitt Trigger Buffer

Number of Channels

2

Schmitt Trigger Input

Yes

Input Type

Single Ended

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SC-70

Pin Count

6

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

32mA

Maximum Propagation Delay Time @ Maximum CL

5.4 ns @ 3.3 V

Maximum Operating Supply Voltage

5.5 V

Dimensions

2 x 1.25 x 0.9mm

Length

2mm

Width

1.25mm

Minimum Operating Supply Voltage

1.65 V

Minimum Operating Temperature

-40 °C

Height

0.9mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+85 °C

Product details

74LVC2G Family, Texas Instruments

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family