Technical documents
Specifications
Brand
Texas InstrumentsLogic Family
LVC
Logic Function
D Type
Input Type
Single Ended
Output Type
3 State
Output Signal Type
Single Ended
Triggering Type
Positive Edge
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
20
Number of Elements per Chip
8
Maximum Propagation Delay Time @ Maximum CL
8.1 ns @ 2.7 V
Maximum Operating Supply Voltage
3.6 V
Dimensions
12.8 x 7.52 x 2.35mm
Maximum Operating Temperature
+85 °C
Length
12.8mm
Width
7.52mm
Minimum Operating Supply Voltage
1.65 V
Minimum Operating Temperature
-40 °C
Height
2.35mm
Propagation Delay Test Condition
50pF
Product details
74LVC Family Flip-Flops & Latches, Texas Instruments
Texas Instruments range of Flip-Flops and Latches from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared to 5V systems.
Operating Voltage: 1.65 to 3.6V
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22
74LVC Family
P.O.A.
Standard
10
P.O.A.
Stock information temporarily unavailable.
Standard
10
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 10 - 240 | P.O.A. |
| 250 - 990 | P.O.A. |
| 1000 - 2490 | P.O.A. |
| 2500 - 4990 | P.O.A. |
| 5000+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsLogic Family
LVC
Logic Function
D Type
Input Type
Single Ended
Output Type
3 State
Output Signal Type
Single Ended
Triggering Type
Positive Edge
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
20
Number of Elements per Chip
8
Maximum Propagation Delay Time @ Maximum CL
8.1 ns @ 2.7 V
Maximum Operating Supply Voltage
3.6 V
Dimensions
12.8 x 7.52 x 2.35mm
Maximum Operating Temperature
+85 °C
Length
12.8mm
Width
7.52mm
Minimum Operating Supply Voltage
1.65 V
Minimum Operating Temperature
-40 °C
Height
2.35mm
Propagation Delay Test Condition
50pF
Product details
74LVC Family Flip-Flops & Latches, Texas Instruments
Texas Instruments range of Flip-Flops and Latches from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared to 5V systems.
Operating Voltage: 1.65 to 3.6V
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22
