Texas Instruments SN74LVC8T245PWR, Voltage Level Translator Translator 1 Bi-Directional, 24-Pin TSSOP
Technical documents
Specifications
Brand
Texas InstrumentsLogic Family
LVC
Package Type
TSSOP
Number of Elements per Chip
1
Output Type
3 State
Pin Count
24
Logic Function
Translator
Maximum Low Level Output Current
-32mA
Maximum High Level Output Current
32mA
Translation
Bi-Directional
Country of Origin
Malaysia
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 10) (ex VAT)
Texas Instruments SN74LVC8T245PWR, Voltage Level Translator Translator 1 Bi-Directional, 24-Pin TSSOP
Select packaging type
Standard
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
Texas Instruments SN74LVC8T245PWR, Voltage Level Translator Translator 1 Bi-Directional, 24-Pin TSSOP
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Texas InstrumentsLogic Family
LVC
Package Type
TSSOP
Number of Elements per Chip
1
Output Type
3 State
Pin Count
24
Logic Function
Translator
Maximum Low Level Output Current
-32mA
Maximum High Level Output Current
32mA
Translation
Bi-Directional
Country of Origin
Malaysia