Technical documents
Specifications
Brand
Texas InstrumentsLogic Family
LVT
Logic Function
Bus Transceiver
Number of Elements per Chip
1
Number of Channels per Chip
8
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
Input Level
LVTTL
Output Level
LVTTL
Maximum High Level Output Current
-32mA
Maximum Low Level Output Current
64mA
Maximum Propagation Delay Time @ Maximum CL
2.3 ns @ 3.3 V
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+85 °C
Length
6.5mm
Maximum Operating Supply Voltage
3.6 V
Width
4.4mm
Minimum Operating Supply Voltage
2.7 V
Minimum Operating Temperature
-40 °C
Height
1.15mm
Dimensions
6.5 x 4.4 x 1.15mm
Product details
74LVT Family, Texas Instruments
Low-Voltage BiCMOS logic
Operating Voltage: 2.7 to 3.6
Compatibility: Input LVTTL/TTL, Output LVTTL
74LVT Family
P.O.A.
Standard
5
P.O.A.
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 120 | P.O.A. |
125 - 495 | P.O.A. |
500 - 1245 | P.O.A. |
1250 - 2495 | P.O.A. |
2500+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsLogic Family
LVT
Logic Function
Bus Transceiver
Number of Elements per Chip
1
Number of Channels per Chip
8
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
Input Level
LVTTL
Output Level
LVTTL
Maximum High Level Output Current
-32mA
Maximum Low Level Output Current
64mA
Maximum Propagation Delay Time @ Maximum CL
2.3 ns @ 3.3 V
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+85 °C
Length
6.5mm
Maximum Operating Supply Voltage
3.6 V
Width
4.4mm
Minimum Operating Supply Voltage
2.7 V
Minimum Operating Temperature
-40 °C
Height
1.15mm
Dimensions
6.5 x 4.4 x 1.15mm
Product details
74LVT Family, Texas Instruments
Low-Voltage BiCMOS logic
Operating Voltage: 2.7 to 3.6
Compatibility: Input LVTTL/TTL, Output LVTTL