Texas Instruments SN74S85D, 4bit-Bit, Magnitude Comparator, 3 State, Non-Inverting, 16-Pin SOIC

RS Stock No.: 809-5318PBrand: Texas InstrumentsManufacturers Part No.: SN74S85D
brand-logo
View all in Logic Comparators

Technical documents

Specifications

Logic Family

S

Logic Function

Magnitude Comparator

Output Function

A<B, A=B, A>B

Number of Bits

4bit

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Maximum High Level Output Current

-0.4mA

Maximum Low Level Output Current

16mA

Maximum Propagation Delay Time @ Maximum CL

35 ns@ 15 pF

Dimensions

10 x 4 x 1.5mm

Height

1.5mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Length

10mm

Maximum Operating Supply Voltage

5.25 V

Width

4mm

Minimum Operating Supply Voltage

4.75 V

Propagation Delay Test Condition

15pF

Product details

74S Family, Texas Instruments

74S Family

Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Tube) (ex VAT)

Texas Instruments SN74S85D, 4bit-Bit, Magnitude Comparator, 3 State, Non-Inverting, 16-Pin SOIC
Select packaging type

P.O.A.

Each (Supplied in a Tube) (ex VAT)

Texas Instruments SN74S85D, 4bit-Bit, Magnitude Comparator, 3 State, Non-Inverting, 16-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Logic Family

S

Logic Function

Magnitude Comparator

Output Function

A<B, A=B, A>B

Number of Bits

4bit

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Maximum High Level Output Current

-0.4mA

Maximum Low Level Output Current

16mA

Maximum Propagation Delay Time @ Maximum CL

35 ns@ 15 pF

Dimensions

10 x 4 x 1.5mm

Height

1.5mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Length

10mm

Maximum Operating Supply Voltage

5.25 V

Width

4mm

Minimum Operating Supply Voltage

4.75 V

Propagation Delay Test Condition

15pF

Product details

74S Family, Texas Instruments

74S Family