Texas Instruments SN75115D, Dual-RX Line Receiver, 5 V, 16-Pin SOIC

RS Stock No.: 809-5321Brand: Texas InstrumentsManufacturers Part No.: SN75115D
brand-logo
View all in Home

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

SOIC

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Pin Count

16

Dimensions

10 x 4 x 1.5mm

Height

1.5mm

Length

10mm

Width

4mm

Product details

75xxx Family, Texas Instruments

75xxx Family

Stock information temporarily unavailable.

P.O.A.

Texas Instruments SN75115D, Dual-RX Line Receiver, 5 V, 16-Pin SOIC
Select packaging type

P.O.A.

Texas Instruments SN75115D, Dual-RX Line Receiver, 5 V, 16-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

SOIC

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Pin Count

16

Dimensions

10 x 4 x 1.5mm

Height

1.5mm

Length

10mm

Width

4mm

Product details

75xxx Family, Texas Instruments

75xxx Family