Technical documents
Specifications
Brand
Texas InstrumentsIC Type
Transceiver IC
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Dimensions
19.3 x 6.35 x 4.57mm
Height
4.57mm
Length
19.3mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Width
6.35mm
Product details
Other Line Drivers, Texas Instruments
Stock information temporarily unavailable.
P.O.A.
Texas Instruments SN75116N, LVDS Transceiver, 16-Pin PDIP
Select packaging type
Standard
5
P.O.A.
Texas Instruments SN75116N, LVDS Transceiver, 16-Pin PDIP
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 120 | P.O.A. |
125 - 495 | P.O.A. |
500 - 1245 | P.O.A. |
1250 - 2495 | P.O.A. |
2500+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsIC Type
Transceiver IC
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Dimensions
19.3 x 6.35 x 4.57mm
Height
4.57mm
Length
19.3mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Width
6.35mm
Product details