Technical documents
Specifications
Brand
Texas InstrumentsIC Type
Line Receiver IC
Input Type
Single Ended
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Dimensions
8.65 x 3.91 x 1.58mm
Product details
RS-232 Line Receivers, Texas Instruments
RS-232 Line Drivers and Receivers
Stock information temporarily unavailable.
P.O.A.
Texas Instruments SN75189ADR Line Receiver, 14-Pin SOIC
Select packaging type
Standard
10
P.O.A.
Texas Instruments SN75189ADR Line Receiver, 14-Pin SOIC
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
10 - 240 | P.O.A. |
250 - 990 | P.O.A. |
1000 - 2490 | P.O.A. |
2500 - 4990 | P.O.A. |
5000+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsIC Type
Line Receiver IC
Input Type
Single Ended
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Dimensions
8.65 x 3.91 x 1.58mm
Product details