Technical documents
Specifications
Brand
Texas InstrumentsNumber of Drivers
2
Maximum Turn-On Delay Time
25ns
Maximum Turn-Off Delay Time
20ns
Maximum Supply Current
76 mA
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Maximum Power Dissipation
1 W
Maximum Input Voltage
5.5 V
Dimensions
10.16 x 6.6 x 4.57mm
Length
10.16mm
Width
6.6mm
Height
4.57mm
Maximum Operating Supply Voltage
5.25 V
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Minimum Operating Supply Voltage
4.75 V
Product details
Peripheral Drivers, Texas Instruments
Darlington Transistor Drivers
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Texas InstrumentsNumber of Drivers
2
Maximum Turn-On Delay Time
25ns
Maximum Turn-Off Delay Time
20ns
Maximum Supply Current
76 mA
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Maximum Power Dissipation
1 W
Maximum Input Voltage
5.5 V
Dimensions
10.16 x 6.6 x 4.57mm
Length
10.16mm
Width
6.6mm
Height
4.57mm
Maximum Operating Supply Voltage
5.25 V
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Minimum Operating Supply Voltage
4.75 V
Product details