SN75DP149RSBT, HDMI Interface 1-Channel Serial-I2C 40-Pin WQFN

RS Stock No.: 168-5031Brand: Texas InstrumentsManufacturers Part No.: SN75DP149RSBT
View all in Video ICs

Technical documents

Specifications

Number of Channels

1

Amplifier Gain

14dB

Interface Type

Serial-I2C

Mounting Type

Surface Mount

Package Type

WQFN

Pin Count

40

Dimensions

5.15 x 5.15 x 0.75mm

Length

5.15mm

Width

5.15mm

Height

0.75mm

Maximum Operating Supply Voltage

1.27 V, 3.6 V

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Minimum Operating Supply Voltage

1 V, 3 V

Country of Origin

Philippines

Product details

Display & Imaging SerDes, DisplayPort, Texas Instruments

Video, Texas Instruments

Stock information temporarily unavailable.

P.O.A.

SN75DP149RSBT, HDMI Interface 1-Channel Serial-I2C 40-Pin WQFN

P.O.A.

SN75DP149RSBT, HDMI Interface 1-Channel Serial-I2C 40-Pin WQFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Channels

1

Amplifier Gain

14dB

Interface Type

Serial-I2C

Mounting Type

Surface Mount

Package Type

WQFN

Pin Count

40

Dimensions

5.15 x 5.15 x 0.75mm

Length

5.15mm

Width

5.15mm

Height

0.75mm

Maximum Operating Supply Voltage

1.27 V, 3.6 V

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Minimum Operating Supply Voltage

1 V, 3 V

Country of Origin

Philippines

Product details

Display & Imaging SerDes, DisplayPort, Texas Instruments

Video, Texas Instruments