Technical documents
Specifications
Brand
Texas InstrumentsApplication
Concentration Sensing, Flow Sensing, Proximity Sensing, Ultrasonic Sensing
Interface Type
SPI
Number of Channels per Chip
2
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
28
Power Supply Type
Single
Dimensions
9.8 x 4.5 x 1.05mm
Height
1.05mm
Length
9.8mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Width
4.5mm
Minimum Operating Supply Voltage
2.7 V
Product details
Ultrasonic Sensing Analogue Front End, Texas Instruments
The TDC1000 is a fully integrated Analogue Front-End (AFE) for Ultrasonic Sensing measurements of level, fluid identification/concentration, flow, and proximity/distance applications.
Sensor Interfaces, Texas Instruments
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Texas InstrumentsApplication
Concentration Sensing, Flow Sensing, Proximity Sensing, Ultrasonic Sensing
Interface Type
SPI
Number of Channels per Chip
2
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
28
Power Supply Type
Single
Dimensions
9.8 x 4.5 x 1.05mm
Height
1.05mm
Length
9.8mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Width
4.5mm
Minimum Operating Supply Voltage
2.7 V
Product details
Ultrasonic Sensing Analogue Front End, Texas Instruments
The TDC1000 is a fully integrated Analogue Front-End (AFE) for Ultrasonic Sensing measurements of level, fluid identification/concentration, flow, and proximity/distance applications.
