THS4130CD Texas Instruments, Differential Amplifier 225MHz 8-Pin SOIC

RS Stock No.: 162-5517Brand: Texas InstrumentsManufacturers Part No.: THS4130CD
brand-logo
View all in Differential Amplifiers

Technical documents

Specifications

Power Supply Type

Dual, Single

Typical Single Supply Voltage

5 V

Typical Dual Supply Voltage

±15V

Maximum Input Offset Voltage

2mV

Maximum Input Resistance

34MΩ

Maximum Voltage Gain

78dB

Typical Gain Bandwidth Product

225MHz

Minimum CMRR

80dB

Number of Channels per Chip

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Height

1.58mm

Width

3.91mm

Minimum Operating Temperature

0 °C

Dimensions

4.9 x 3.91 x 1.58mm

Maximum Operating Temperature

+70 °C

Length

4.9mm

Country of Origin

Taiwan, Province Of China

Product details

Differential Amplifiers, Texas Instruments

Differential Amplifiers, Texas Instruments

Stock information temporarily unavailable.

P.O.A.

THS4130CD Texas Instruments, Differential Amplifier 225MHz 8-Pin SOIC

P.O.A.

THS4130CD Texas Instruments, Differential Amplifier 225MHz 8-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Power Supply Type

Dual, Single

Typical Single Supply Voltage

5 V

Typical Dual Supply Voltage

±15V

Maximum Input Offset Voltage

2mV

Maximum Input Resistance

34MΩ

Maximum Voltage Gain

78dB

Typical Gain Bandwidth Product

225MHz

Minimum CMRR

80dB

Number of Channels per Chip

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Height

1.58mm

Width

3.91mm

Minimum Operating Temperature

0 °C

Dimensions

4.9 x 3.91 x 1.58mm

Maximum Operating Temperature

+70 °C

Length

4.9mm

Country of Origin

Taiwan, Province Of China

Product details

Differential Amplifiers, Texas Instruments

Differential Amplifiers, Texas Instruments