TL062CP Texas Instruments, Op Amp, 1MHz, 8-Pin PDIP

RS Stock No.: 121-8447Brand: Texas InstrumentsManufacturers Part No.: TL062CP
brand-logo
View all in Op Amps

Technical documents

Specifications

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Dual

Number of Channels per Chip

2

Pin Count

8

Typical Gain Bandwidth Product

1MHz

Typical Dual Supply Voltage

±12 V, ±15 V, ±5 V, ±9 V

Typical Slew Rate

3.5V/µs

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Typical Voltage Gain

75.6 dB

Rail to Rail

No

Height

4.57mm

Width

6.35mm

Dimensions

9.81 x 6.35 x 4.57mm

Typical Input Voltage Noise Density

42nV/√Hz

Length

9.81mm

Product details

JFET Input Op Amp, TL060 Family

The Texas Instruments TL060 series are low-power JFET-input Op Amps that offer good performance with a significant reduction in power consumption over the TL080 family.

P.O.A.

TL062CP Texas Instruments, Op Amp, 1MHz, 8-Pin PDIP

P.O.A.

TL062CP Texas Instruments, Op Amp, 1MHz, 8-Pin PDIP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Dual

Number of Channels per Chip

2

Pin Count

8

Typical Gain Bandwidth Product

1MHz

Typical Dual Supply Voltage

±12 V, ±15 V, ±5 V, ±9 V

Typical Slew Rate

3.5V/µs

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Typical Voltage Gain

75.6 dB

Rail to Rail

No

Height

4.57mm

Width

6.35mm

Dimensions

9.81 x 6.35 x 4.57mm

Typical Input Voltage Noise Density

42nV/√Hz

Length

9.81mm

Product details

JFET Input Op Amp, TL060 Family

The Texas Instruments TL060 series are low-power JFET-input Op Amps that offer good performance with a significant reduction in power consumption over the TL080 family.