TL082IP Texas Instruments, Op Amp, 3MHz, 8-Pin PDIP

RS Stock No.: 661-1410PBrand: Texas InstrumentsManufacturers Part No.: TL082IP
brand-logo
View all in Op Amps

Technical documents

Specifications

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Dual

Number of Channels per Chip

2

Pin Count

8

Typical Gain Bandwidth Product

3MHz

Typical Dual Supply Voltage

±12 V, ±15 V, ±5 V, ±9 V

Typical Slew Rate

13V/µs

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Rail to Rail

No

Typical Voltage Gain

106 dB

Length

9.81mm

Width

6.35mm

Typical Input Voltage Noise Density

18nV/√Hz

Height

4.57mm

Dimensions

9.81 x 6.35 x 4.57mm

Product details

JFET Input Op Amp, TL070 & TL080 Families

A range of well-established high-performance JFET input, bipolar output operational amplifiers from Texas Instruments featuring low input bias currents and high slew rates. These op amps have low noise and low distortion and are suitable for a wide variety of audio and signal processing applications. The high input impedance makes them an ideal choice where circuit loading must be minimized. Offset adjustment and external compensation options are available with the single TL071 and TL081 devices.

• Low input bias and offset currents
• Wide supply voltage range: ±5 to ±15V
• Low noise: 18nV/√Hz typical at 1 kHz
• High Slew Rate: 13 V/μs typical
• Low Total Harmonic Distortion: 0.003% typical
• Single, Dual and Quad devices available

Stock information temporarily unavailable.

P.O.A.

TL082IP Texas Instruments, Op Amp, 3MHz, 8-Pin PDIP
Select packaging type

P.O.A.

TL082IP Texas Instruments, Op Amp, 3MHz, 8-Pin PDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
250 - 990P.O.A.
1000 - 2490P.O.A.
2500 - 4990P.O.A.
5000+P.O.A.

Technical documents

Specifications

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Dual

Number of Channels per Chip

2

Pin Count

8

Typical Gain Bandwidth Product

3MHz

Typical Dual Supply Voltage

±12 V, ±15 V, ±5 V, ±9 V

Typical Slew Rate

13V/µs

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Rail to Rail

No

Typical Voltage Gain

106 dB

Length

9.81mm

Width

6.35mm

Typical Input Voltage Noise Density

18nV/√Hz

Height

4.57mm

Dimensions

9.81 x 6.35 x 4.57mm

Product details

JFET Input Op Amp, TL070 & TL080 Families

A range of well-established high-performance JFET input, bipolar output operational amplifiers from Texas Instruments featuring low input bias currents and high slew rates. These op amps have low noise and low distortion and are suitable for a wide variety of audio and signal processing applications. The high input impedance makes them an ideal choice where circuit loading must be minimized. Offset adjustment and external compensation options are available with the single TL071 and TL081 devices.

• Low input bias and offset currents
• Wide supply voltage range: ±5 to ±15V
• Low noise: 18nV/√Hz typical at 1 kHz
• High Slew Rate: 13 V/μs typical
• Low Total Harmonic Distortion: 0.003% typical
• Single, Dual and Quad devices available