Texas Instruments Adjustable Shunt Voltage Reference 2.5 - 36V ±0.4 % 8-Pin SOIC, TL1431CD

RS Stock No.: 145-0362Brand: Texas InstrumentsManufacturers Part No.: TL1431CD
brand-logo
View all in Voltage References

Technical documents

Specifications

Nominal Voltage

2.5 - 36V

Package Type

SOIC

Reference Type

Adjustable

Initial Accuracy

±0.4 %

Mounting Type

Surface Mount

Topology

Shunt

Maximum Output Current

100mA

Maximum Input Voltage

37 V

Minimum Output Voltage

2.5 V

Maximum Output Voltage

36 V

Pin Count

8

Dimensions

4.9 x 3.91 x 1.58mm

Width

3.91mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Length

4.9mm

Height

1.58mm

Product details

Shunt Voltage Reference, Adjustable, TL Series

Voltage References, Texas Instruments

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments Adjustable Shunt Voltage Reference 2.5 - 36V ±0.4 % 8-Pin SOIC, TL1431CD

P.O.A.

Texas Instruments Adjustable Shunt Voltage Reference 2.5 - 36V ±0.4 % 8-Pin SOIC, TL1431CD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Nominal Voltage

2.5 - 36V

Package Type

SOIC

Reference Type

Adjustable

Initial Accuracy

±0.4 %

Mounting Type

Surface Mount

Topology

Shunt

Maximum Output Current

100mA

Maximum Input Voltage

37 V

Minimum Output Voltage

2.5 V

Maximum Output Voltage

36 V

Pin Count

8

Dimensions

4.9 x 3.91 x 1.58mm

Width

3.91mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Length

4.9mm

Height

1.58mm

Product details

Shunt Voltage Reference, Adjustable, TL Series

Voltage References, Texas Instruments

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.