Texas Instruments Adjustable Shunt Voltage Reference 2.5 - 36V ±2.0 % 3-Pin TO-92, TL431CLP

RS Stock No.: 283-845Brand: Texas InstrumentsManufacturers Part No.: TL431CLP
brand-logo
View all in Voltage References

Technical documents

Specifications

Nominal Voltage

2.5 - 36V

Package Type

TO-92

Reference Type

Adjustable

Initial Accuracy

±2.0 %

Mounting Type

Through Hole

Topology

Shunt

Maximum Output Current

100mA

Maximum Input Voltage

37 V

Minimum Output Voltage

2.5 V

Maximum Output Voltage

36 V

Pin Count

3

Dimensions

4.83 x 3.43 x 3.68mm

Minimum Operating Temperature

0 °C

Height

3.68mm

Maximum Operating Temperature

+70 °C

Length

4.83mm

Width

3.43mm

Product details

Shunt Voltage Reference, Adjustable, TL Series

Voltage References, Texas Instruments

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments Adjustable Shunt Voltage Reference 2.5 - 36V ±2.0 % 3-Pin TO-92, TL431CLP
Select packaging type

P.O.A.

Texas Instruments Adjustable Shunt Voltage Reference 2.5 - 36V ±2.0 % 3-Pin TO-92, TL431CLP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Nominal Voltage

2.5 - 36V

Package Type

TO-92

Reference Type

Adjustable

Initial Accuracy

±2.0 %

Mounting Type

Through Hole

Topology

Shunt

Maximum Output Current

100mA

Maximum Input Voltage

37 V

Minimum Output Voltage

2.5 V

Maximum Output Voltage

36 V

Pin Count

3

Dimensions

4.83 x 3.43 x 3.68mm

Minimum Operating Temperature

0 °C

Height

3.68mm

Maximum Operating Temperature

+70 °C

Length

4.83mm

Width

3.43mm

Product details

Shunt Voltage Reference, Adjustable, TL Series

Voltage References, Texas Instruments

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.