Technical documents
Specifications
Brand
Texas InstrumentsNominal Voltage
2.5 - 36V
Package Type
SOT-23
Reference Type
Adjustable
Initial Accuracy
±0.5 %
Mounting Type
Surface Mount
Topology
Shunt
Maximum Output Current
100mA
Maximum Input Voltage
37 V
Minimum Output Voltage
2.5 V
Maximum Output Voltage
36 V
Pin Count
3
Dimensions
3.04 x 1.4 x 1.02mm
Minimum Operating Temperature
0 °C
Height
1.02mm
Width
1.4mm
Maximum Operating Temperature
+70 °C
Length
3.04mm
Country of Origin
United States
Product details
Shunt Voltage Reference, Adjustable, TL Series
Voltage References, Texas Instruments
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Texas InstrumentsNominal Voltage
2.5 - 36V
Package Type
SOT-23
Reference Type
Adjustable
Initial Accuracy
±0.5 %
Mounting Type
Surface Mount
Topology
Shunt
Maximum Output Current
100mA
Maximum Input Voltage
37 V
Minimum Output Voltage
2.5 V
Maximum Output Voltage
36 V
Pin Count
3
Dimensions
3.04 x 1.4 x 1.02mm
Minimum Operating Temperature
0 °C
Height
1.02mm
Width
1.4mm
Maximum Operating Temperature
+70 °C
Length
3.04mm
Country of Origin
United States
Product details
Shunt Voltage Reference, Adjustable, TL Series
Voltage References, Texas Instruments
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.