Texas Instruments TL494CDR, Dual PWM Controller, 40 V, 300 kHz 16-Pin, SOIC

RS Stock No.: 661-6866Brand: Texas InstrumentsManufacturers Part No.: TL494CDR
brand-logo
View all in PWM

Technical documents

Specifications

Maximum Switching Frequency

300 kHz

Output Voltage

40 V

Output Current

200 mA

Control Method

Voltage

Number of Outputs

2

Mounting Type

Surface Mount

Fall Time

40ns

Rise Time

100ns

Package Type

SOIC

Topology

Boost, Buck, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull

Pin Count

16

Dimensions

9.9 x 3.91 x 1.58mm

Maximum Duty Cycle

45%

Length

9.9mm

PWM Controller Type

Voltage Mode

Width

3.91mm

Height

1.58mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Maximum Operating Supply Voltage

40 V

Minimum Operating Supply Voltage

7 V

Country of Origin

Mexico

Product details

PWM Controllers 300kHz to 400kHz, Texas Instruments

From Texas Instruments, a range of Pulse Width Modulation controllers and associated devices to suit a variety of applications and specifications.

PWM (Pulse Width Modulation) Controllers, Texas Instruments

P.O.A.

Texas Instruments TL494CDR, Dual PWM Controller, 40 V, 300 kHz 16-Pin, SOIC
Select packaging type

P.O.A.

Texas Instruments TL494CDR, Dual PWM Controller, 40 V, 300 kHz 16-Pin, SOIC

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
10 - 240P.O.A.
250 - 990P.O.A.
1000 - 2490P.O.A.
2500 - 4990P.O.A.
5000+P.O.A.

Technical documents

Specifications

Maximum Switching Frequency

300 kHz

Output Voltage

40 V

Output Current

200 mA

Control Method

Voltage

Number of Outputs

2

Mounting Type

Surface Mount

Fall Time

40ns

Rise Time

100ns

Package Type

SOIC

Topology

Boost, Buck, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull

Pin Count

16

Dimensions

9.9 x 3.91 x 1.58mm

Maximum Duty Cycle

45%

Length

9.9mm

PWM Controller Type

Voltage Mode

Width

3.91mm

Height

1.58mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Maximum Operating Supply Voltage

40 V

Minimum Operating Supply Voltage

7 V

Country of Origin

Mexico

Product details

PWM Controllers 300kHz to 400kHz, Texas Instruments

From Texas Instruments, a range of Pulse Width Modulation controllers and associated devices to suit a variety of applications and specifications.

PWM (Pulse Width Modulation) Controllers, Texas Instruments