Technical documents
Specifications
Brand
Texas InstrumentsMaximum Switching Frequency
300 kHz
Output Current
200 mA
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Dimensions
19.3 x 6.35 x 4.57mm
Length
19.3mm
Width
6.35mm
Height
4.57mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
40 V
Minimum Operating Supply Voltage
7 V
Product details
PWM Controllers 300kHz to 400kHz, Texas Instruments
From Texas Instruments, a range of Pulse Width Modulation controllers and associated devices to suit a variety of applications and specifications.
PWM (Pulse Width Modulation) Controllers, Texas Instruments
P.O.A.
Standard
5
P.O.A.
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
5 - 20 | P.O.A. |
25 - 45 | P.O.A. |
50 - 95 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsMaximum Switching Frequency
300 kHz
Output Current
200 mA
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Dimensions
19.3 x 6.35 x 4.57mm
Length
19.3mm
Width
6.35mm
Height
4.57mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
40 V
Minimum Operating Supply Voltage
7 V
Product details
PWM Controllers 300kHz to 400kHz, Texas Instruments
From Texas Instruments, a range of Pulse Width Modulation controllers and associated devices to suit a variety of applications and specifications.