Technical documents
Specifications
Brand
Texas InstrumentsOutput Voltage
50(Max) V
Output Current
20 (Max) mA
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.9 x 3.91 x 1.58mm
Length
4.9mm
Width
3.91mm
Height
1.58mm
Minimum Operating Temperature
-20 °C
Maximum Operating Temperature
+85 °C
You may be interested in
DiodesZetex PAM2310BECADJR, 1-Channel, Step Down DC-DC Converter, Adjustable 8-Pin, SOPBrand: DiodesZetex
P.O.A.Each (On a Reel of 2500) (ex VAT)
P.O.A.
Texas Instruments TL5002CDG4, PWM Controller 8-Pin, SOIC
Select packaging type
Standard
5
P.O.A.
Texas Instruments TL5002CDG4, PWM Controller 8-Pin, SOIC
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 5 - 20 | P.O.A. |
| 25 - 45 | P.O.A. |
| 50 - 95 | P.O.A. |
| 100 - 245 | P.O.A. |
| 250+ | P.O.A. |
You may be interested in
DiodesZetex PAM2310BECADJR, 1-Channel, Step Down DC-DC Converter, Adjustable 8-Pin, SOPBrand: DiodesZetex
P.O.A.Each (On a Reel of 2500) (ex VAT)
Technical documents
Specifications
Brand
Texas InstrumentsOutput Voltage
50(Max) V
Output Current
20 (Max) mA
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.9 x 3.91 x 1.58mm
Length
4.9mm
Width
3.91mm
Height
1.58mm
Minimum Operating Temperature
-20 °C
Maximum Operating Temperature
+85 °C
You may be interested in
DiodesZetex PAM2310BECADJR, 1-Channel, Step Down DC-DC Converter, Adjustable 8-Pin, SOPBrand: DiodesZetex
P.O.A.Each (On a Reel of 2500) (ex VAT)
