Technical documents
Specifications
Brand
Texas InstrumentsMaximum Switching Frequency
300 kHz
Output Current
200 mA
Control Method
Voltage
Number of Outputs
2
Mounting Type
Surface Mount
Fall Time
35ns
Rise Time
60ns
Package Type
SOIC
Pin Count
16
Topology
Buck, Push-Pull
Maximum Duty Cycle
45%
Dimensions
9.9 x 3.91 x 1.58mm
Length
9.9mm
PWM Controller Type
Voltage Mode
Width
3.91mm
Height
1.58mm
Minimum Operating Temperature
0 °C
Minimum Operating Supply Voltage
7 V
Maximum Operating Temperature
+70 °C
Maximum Operating Supply Voltage
40 V
Product details
Flyback Controller, Voltage Control, Texas Instruments
The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler.
Flyback Controllers, Texas Instruments
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Texas InstrumentsMaximum Switching Frequency
300 kHz
Output Current
200 mA
Control Method
Voltage
Number of Outputs
2
Mounting Type
Surface Mount
Fall Time
35ns
Rise Time
60ns
Package Type
SOIC
Pin Count
16
Topology
Buck, Push-Pull
Maximum Duty Cycle
45%
Dimensions
9.9 x 3.91 x 1.58mm
Length
9.9mm
PWM Controller Type
Voltage Mode
Width
3.91mm
Height
1.58mm
Minimum Operating Temperature
0 °C
Minimum Operating Supply Voltage
7 V
Maximum Operating Temperature
+70 °C
Maximum Operating Supply Voltage
40 V
Product details
Flyback Controller, Voltage Control, Texas Instruments
The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler.