Texas Instruments TL7726ID Clamper Circuit, 8-Pin, SOIC

RS Stock No.: 517-0918Brand: Texas InstrumentsManufacturers Part No.: TL7726ID
brand-logo
View all in Clamping Circuits

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.91 x 1.58mm

Length

4.9mm

Width

3.91mm

Height

1.58mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Product details

Clamping Circuits, Texas Instruments

A range of Texas Instruments Voltage-limiting Clamping Circuits for over-voltage and transient protection

Power Supply Protection, Monitoring and Hot Swap, Texas Instruments

Stock information temporarily unavailable.

P.O.A.

Texas Instruments TL7726ID Clamper Circuit, 8-Pin, SOIC
Select packaging type

P.O.A.

Texas Instruments TL7726ID Clamper Circuit, 8-Pin, SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 20P.O.A.
25 - 95P.O.A.
100+P.O.A.

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.91 x 1.58mm

Length

4.9mm

Width

3.91mm

Height

1.58mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Product details

Clamping Circuits, Texas Instruments

A range of Texas Instruments Voltage-limiting Clamping Circuits for over-voltage and transient protection

Power Supply Protection, Monitoring and Hot Swap, Texas Instruments