Technical documents
Specifications
Brand
Texas InstrumentsMounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Width
6.35mm
Height
4.57mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Product details
Clamping Circuits, Texas Instruments
A range of Texas Instruments Voltage-limiting Clamping Circuits for over-voltage and transient protection
Power Supply Protection, Monitoring and Hot Swap, Texas Instruments
Stock information temporarily unavailable.
P.O.A.
Texas Instruments TL7726IP Clamper Circuit, 8-Pin, PDIP
Select packaging type
Standard
5
P.O.A.
Texas Instruments TL7726IP Clamper Circuit, 8-Pin, PDIP
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 120 | P.O.A. |
125 - 495 | P.O.A. |
500 - 1245 | P.O.A. |
1250 - 2495 | P.O.A. |
2500+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsMounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Width
6.35mm
Height
4.57mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Product details
Clamping Circuits, Texas Instruments
A range of Texas Instruments Voltage-limiting Clamping Circuits for over-voltage and transient protection