Texas Instruments TL7726QD Clamper Circuit, 8-Pin, SOIC

RS Stock No.: 662-4560Brand: Texas InstrumentsManufacturers Part No.: TL7726QD
brand-logo
View all in Clamping Circuits

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Width

3.91mm

Height

1.58mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Product details

Clamping Circuits, Texas Instruments

A range of Texas Instruments Voltage-limiting Clamping Circuits for over-voltage and transient protection

Power Supply Protection, Monitoring and Hot Swap, Texas Instruments

P.O.A.

Texas Instruments TL7726QD Clamper Circuit, 8-Pin, SOIC
Select packaging type

P.O.A.

Texas Instruments TL7726QD Clamper Circuit, 8-Pin, SOIC

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
5 - 120P.O.A.
125 - 495P.O.A.
500 - 1245P.O.A.
1250 - 2495P.O.A.
2500+P.O.A.

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Width

3.91mm

Height

1.58mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Product details

Clamping Circuits, Texas Instruments

A range of Texas Instruments Voltage-limiting Clamping Circuits for over-voltage and transient protection

Power Supply Protection, Monitoring and Hot Swap, Texas Instruments