Technical documents
Specifications
Brand
Texas InstrumentsAmplifier Type
Precision
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
5 → 15 V
Typical Gain Bandwidth Product
10MHz
Typical Dual Supply Voltage
±3 V, ±5 V
Typical Slew Rate
16V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Rail to Rail
No
Typical Voltage Gain
120 dB
Typical Input Voltage Noise Density
12nV/√Hz
Height
1.58mm
Dimensions
4.9 x 3.91 x 1.58mm
Length
4.9mm
Width
3.91mm
Product details
BiMOS Op Amps, TLC070 & TLC080 Families
P.O.A.
Standard
5
P.O.A.
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
5 - 120 | P.O.A. |
125 - 495 | P.O.A. |
500 - 1245 | P.O.A. |
1250 - 2495 | P.O.A. |
2500+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsAmplifier Type
Precision
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
5 → 15 V
Typical Gain Bandwidth Product
10MHz
Typical Dual Supply Voltage
±3 V, ±5 V
Typical Slew Rate
16V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Rail to Rail
No
Typical Voltage Gain
120 dB
Typical Input Voltage Noise Density
12nV/√Hz
Height
1.58mm
Dimensions
4.9 x 3.91 x 1.58mm
Length
4.9mm
Width
3.91mm
Product details