Technical documents
Specifications
Brand
Texas InstrumentsArchitecture
SAR
Number of ADCs
1
Resolution
8-bit
Sampling Rate
31ksps
Input Signal Type
Differential, Single Ended
Input Type
Voltage
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Integral Nonlinearity Error
±0.4LSB
Digital Interface Type
Serial (SPI)
Typical Single Supply Voltage
5 V
Maximum Operating Temperature
70 °C
Minimum Operating Temperature
0 °C
Dimensions
9.81 x 6.35 x 4.57mm
Product details
Analogue to Digital Converters 8 Bit, (<=10MSPS), Texas Instruments
Analogue to Digital Converters - Texas Instruments
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Texas InstrumentsArchitecture
SAR
Number of ADCs
1
Resolution
8-bit
Sampling Rate
31ksps
Input Signal Type
Differential, Single Ended
Input Type
Voltage
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Integral Nonlinearity Error
±0.4LSB
Digital Interface Type
Serial (SPI)
Typical Single Supply Voltage
5 V
Maximum Operating Temperature
70 °C
Minimum Operating Temperature
0 °C
Dimensions
9.81 x 6.35 x 4.57mm
Product details