Technical documents
Specifications
Brand
Texas InstrumentsAmplifier Type
Precision
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
5 → 15 V
Typical Gain Bandwidth Product
800kHz
Typical Dual Supply Voltage
±3 V, ±5 V
Typical Slew Rate
0.55V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Rail to Rail
Rail to Rail Output
Typical Voltage Gain
114.8 dB
Typical Input Voltage Noise Density
40nV/√Hz
Height
1.58mm
Length
4.9mm
Width
3.91mm
Dimensions
4.9 x 3.91 x 1.58mm
Product details
LinCMOS Operational Amplifiers
P.O.A.
Production pack (Tube)
10
P.O.A.
Stock information temporarily unavailable.
Production pack (Tube)
10
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 10 - 49 | P.O.A. |
| 50 - 99 | P.O.A. |
| 100+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsAmplifier Type
Precision
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
5 → 15 V
Typical Gain Bandwidth Product
800kHz
Typical Dual Supply Voltage
±3 V, ±5 V
Typical Slew Rate
0.55V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Rail to Rail
Rail to Rail Output
Typical Voltage Gain
114.8 dB
Typical Input Voltage Noise Density
40nV/√Hz
Height
1.58mm
Length
4.9mm
Width
3.91mm
Dimensions
4.9 x 3.91 x 1.58mm
Product details
