Texas Instruments, 12 bit- ADC 66ksps, 20-Pin PDIP

RS Stock No.: 252-8892Brand: Texas InstrumentsManufacturers Part No.: TLC2543IN
brand-logo

Technical documents

Specifications

Architecture

SAR

Number of ADCs

1

Resolution

12 bit

Sampling Rate

66ksps

Input Signal Type

Single Ended

Package Type

PDIP

Pin Count

20

Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 20) (ex VAT)

Texas Instruments, 12 bit- ADC 66ksps, 20-Pin PDIP

P.O.A.

Each (In a Tube of 20) (ex VAT)

Texas Instruments, 12 bit- ADC 66ksps, 20-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Architecture

SAR

Number of ADCs

1

Resolution

12 bit

Sampling Rate

66ksps

Input Signal Type

Single Ended

Package Type

PDIP

Pin Count

20