Texas Instruments TLC551CP, Timer Circuit 2MHz, 8-Pin PDIP

RS Stock No.: 662-4677Brand: Texas InstrumentsManufacturers Part No.: TLC551CP
brand-logo
View all in Timer Circuits

Technical documents

Specifications

Mounting Type

Through Hole

Timer Type

Standard

Package Type

PDIP

Number of Internal Timers

1

Pin Count

8

Maximum Input Frequency

2MHz

Minimum Operating Supply Voltage

1 V

Maximum Operating Supply Voltage

15 V

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Maximum Low Level Output Current

100mA

Maximum High Level Output Current

-10mA

Height

4.57mm

Width

6.35mm

Dimensions

9.81 x 6.35 x 4.57mm

Length

9.81mm

Product details

555 Timer, Texas Instruments

A range of highly stable precision timing circuits for the generation of accurate time delays or timing pulses. These timers can be operated in monostable (one-shot) or astable (oscillator) mode with timing periods ranging from less than a microsecond to several minutes. In addition to the original bipolar version, low-power CMOS and LinCMOS variants are also available. These devices are capable of longer timing periods and offering a significant reduction in power consumption. The range includes both single (551, 555) and dual (552, 556) versions of the timer.

Timers/Timing Generators

P.O.A.

Texas Instruments TLC551CP, Timer Circuit 2MHz, 8-Pin PDIP
Select packaging type

P.O.A.

Texas Instruments TLC551CP, Timer Circuit 2MHz, 8-Pin PDIP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
5 - 120P.O.A.
125 - 495P.O.A.
500 - 1245P.O.A.
1250 - 2495P.O.A.
2500+P.O.A.

Technical documents

Specifications

Mounting Type

Through Hole

Timer Type

Standard

Package Type

PDIP

Number of Internal Timers

1

Pin Count

8

Maximum Input Frequency

2MHz

Minimum Operating Supply Voltage

1 V

Maximum Operating Supply Voltage

15 V

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Maximum Low Level Output Current

100mA

Maximum High Level Output Current

-10mA

Height

4.57mm

Width

6.35mm

Dimensions

9.81 x 6.35 x 4.57mm

Length

9.81mm

Product details

555 Timer, Texas Instruments

A range of highly stable precision timing circuits for the generation of accurate time delays or timing pulses. These timers can be operated in monostable (one-shot) or astable (oscillator) mode with timing periods ranging from less than a microsecond to several minutes. In addition to the original bipolar version, low-power CMOS and LinCMOS variants are also available. These devices are capable of longer timing periods and offering a significant reduction in power consumption. The range includes both single (551, 555) and dual (552, 556) versions of the timer.

Timers/Timing Generators