Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Texas Instruments TLC555CD, Timer Circuit 2MHz, 8-Pin SOIC

RS Stock No.: 788-334Brand: Texas InstrumentsManufacturers Part No.: TLC555CD
brand-logo
View all in Timer Circuits

Technical documents

Specifications

Mounting Type

Surface Mount

Timer Type

Standard

Package Type

SOIC

Number of Internal Timers

1

Pin Count

8

Maximum Input Frequency

2MHz

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

15 V

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Maximum Low Level Output Current

100mA

Maximum High Level Output Current

-10mA

Height

1.58mm

Dimensions

4.9 x 3.91 x 1.58mm

Length

4.9mm

Width

3.91mm

Product details

555 Timer, Texas Instruments

A range of highly stable precision timing circuits for the generation of accurate time delays or timing pulses. These timers can be operated in monostable (one-shot) or astable (oscillator) mode with timing periods ranging from less than a microsecond to several minutes. In addition to the original bipolar version, low-power CMOS and LinCMOS variants are also available. These devices are capable of longer timing periods and offering a significant reduction in power consumption. The range includes both single (551, 555) and dual (552, 556) versions of the timer.

Timers/Timing Generators

Stock information temporarily unavailable.

P.O.A.

Texas Instruments TLC555CD, Timer Circuit 2MHz, 8-Pin SOIC
Select packaging type

P.O.A.

Texas Instruments TLC555CD, Timer Circuit 2MHz, 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Mounting Type

Surface Mount

Timer Type

Standard

Package Type

SOIC

Number of Internal Timers

1

Pin Count

8

Maximum Input Frequency

2MHz

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

15 V

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Maximum Low Level Output Current

100mA

Maximum High Level Output Current

-10mA

Height

1.58mm

Dimensions

4.9 x 3.91 x 1.58mm

Length

4.9mm

Width

3.91mm

Product details

555 Timer, Texas Instruments

A range of highly stable precision timing circuits for the generation of accurate time delays or timing pulses. These timers can be operated in monostable (one-shot) or astable (oscillator) mode with timing periods ranging from less than a microsecond to several minutes. In addition to the original bipolar version, low-power CMOS and LinCMOS variants are also available. These devices are capable of longer timing periods and offering a significant reduction in power consumption. The range includes both single (551, 555) and dual (552, 556) versions of the timer.

Timers/Timing Generators