Technical documents
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Timer Type
Standard
Package Type
SOIC
Number of Internal Timers
1
Pin Count
8
Maximum Input Frequency
2MHz
Minimum Operating Supply Voltage
3 V
Maximum Operating Supply Voltage
15 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Low Level Output Current
100mA
Maximum High Level Output Current
-10mA
Dimensions
4.9 x 3.91 x 1.58mm
Height
1.58mm
Width
3.91mm
Length
4.9mm
Product details
555 Timer, Texas Instruments
A range of highly stable precision timing circuits for the generation of accurate time delays or timing pulses. These timers can be operated in monostable (one-shot) or astable (oscillator) mode with timing periods ranging from less than a microsecond to several minutes. In addition to the original bipolar version, low-power CMOS and LinCMOS variants are also available. These devices are capable of longer timing periods and offering a significant reduction in power consumption. The range includes both single (551, 555) and dual (552, 556) versions of the timer.
Timers/Timing Generators
P.O.A.
25
P.O.A.
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
25 - 100 | P.O.A. |
125 - 225 | P.O.A. |
250 - 475 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Timer Type
Standard
Package Type
SOIC
Number of Internal Timers
1
Pin Count
8
Maximum Input Frequency
2MHz
Minimum Operating Supply Voltage
3 V
Maximum Operating Supply Voltage
15 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Low Level Output Current
100mA
Maximum High Level Output Current
-10mA
Dimensions
4.9 x 3.91 x 1.58mm
Height
1.58mm
Width
3.91mm
Length
4.9mm
Product details
555 Timer, Texas Instruments
A range of highly stable precision timing circuits for the generation of accurate time delays or timing pulses. These timers can be operated in monostable (one-shot) or astable (oscillator) mode with timing periods ranging from less than a microsecond to several minutes. In addition to the original bipolar version, low-power CMOS and LinCMOS variants are also available. These devices are capable of longer timing periods and offering a significant reduction in power consumption. The range includes both single (551, 555) and dual (552, 556) versions of the timer.