TLV320AIC3104IRHBT, Audio Codec IC, 2-Channel, 32-Pin QFN

RS Stock No.: 923-2417Brand: Texas InstrumentsManufacturers Part No.: TLV320AIC3104IRHBT
brand-logo

Technical documents

Specifications

IC Type

Audio Codec IC

Number of Channels

2

Power Supply Type

Single

Number of ADC Inputs

3

Mounting Type

Surface Mount

Package Type

QFN

Number of DAC Outputs

6

Pin Count

32

Interface Type

Serial-I2C

Number of DACs

2

Typical Operating Supply Voltage

1.8 V, 3.3 V

Dimensions

5 x 5 x 0.9mm

Sampling Rate

96ksps

ADC/DAC Resolution

24bit

Number of ADCs

2

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Product details

Audio Codecs, Texas Instruments

Audio Amplifiers, Texas Instruments

Stock information temporarily unavailable.

P.O.A.

TLV320AIC3104IRHBT, Audio Codec IC, 2-Channel, 32-Pin QFN

P.O.A.

TLV320AIC3104IRHBT, Audio Codec IC, 2-Channel, 32-Pin QFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

IC Type

Audio Codec IC

Number of Channels

2

Power Supply Type

Single

Number of ADC Inputs

3

Mounting Type

Surface Mount

Package Type

QFN

Number of DAC Outputs

6

Pin Count

32

Interface Type

Serial-I2C

Number of DACs

2

Typical Operating Supply Voltage

1.8 V, 3.3 V

Dimensions

5 x 5 x 0.9mm

Sampling Rate

96ksps

ADC/DAC Resolution

24bit

Number of ADCs

2

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Product details

Audio Codecs, Texas Instruments

Audio Amplifiers, Texas Instruments