TLV320AIC3204IRHBT, Audio Codec IC, 2-Channel, 32-Pin QFN

RS Stock No.: 921-5135Brand: Texas InstrumentsManufacturers Part No.: TLV320AIC3204IRHBT
brand-logo

Technical documents

Specifications

IC Type

Audio Codec IC

Number of Channels

2

Power Supply Type

Single

Number of ADC Inputs

3

Mounting Type

Surface Mount

Package Type

QFN

Number of DAC Outputs

2

Interface Type

Serial-I2C, Serial-SPI

Pin Count

32

Number of DACs

2

Typical Operating Supply Voltage

1.8 V, 2.5 V, 3.3 V

Dimensions

5 x 5 x 0.9mm

Sampling Rate

192ksps

ADC/DAC Resolution

32bit

Number of ADCs

2

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Product details

Audio CODEC, Texas Instruments

Audio, Texas Instruments

You may be interested in
Stock information temporarily unavailable.

P.O.A.

TLV320AIC3204IRHBT, Audio Codec IC, 2-Channel, 32-Pin QFN

P.O.A.

TLV320AIC3204IRHBT, Audio Codec IC, 2-Channel, 32-Pin QFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

IC Type

Audio Codec IC

Number of Channels

2

Power Supply Type

Single

Number of ADC Inputs

3

Mounting Type

Surface Mount

Package Type

QFN

Number of DAC Outputs

2

Interface Type

Serial-I2C, Serial-SPI

Pin Count

32

Number of DACs

2

Typical Operating Supply Voltage

1.8 V, 2.5 V, 3.3 V

Dimensions

5 x 5 x 0.9mm

Sampling Rate

192ksps

ADC/DAC Resolution

32bit

Number of ADCs

2

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Product details

Audio CODEC, Texas Instruments

Audio, Texas Instruments

You may be interested in