Texas Instruments TMP116 Series Digital Temperature Sensor, Digital Output, PCB Mount, Serial-2 Wire, Serial-I2C,

RS Stock No.: 268-3624Brand: Texas InstrumentsManufacturers Part No.: TMP116NAIDRVT
brand-logo

Technical documents

Specifications

Sensor Function

Temperature

Output Type

Digital

Interface Type

Serial-2 Wire, Serial-I2C, SMBus

Accuracy

±3°C

Mounting Type

PCB Mount

Pin Count

6 Pin

Series

TMP116

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 250) (ex VAT)

Texas Instruments TMP116 Series Digital Temperature Sensor, Digital Output, PCB Mount, Serial-2 Wire, Serial-I2C,

P.O.A.

Each (On a Reel of 250) (ex VAT)

Texas Instruments TMP116 Series Digital Temperature Sensor, Digital Output, PCB Mount, Serial-2 Wire, Serial-I2C,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sensor Function

Temperature

Output Type

Digital

Interface Type

Serial-2 Wire, Serial-I2C, SMBus

Accuracy

±3°C

Mounting Type

PCB Mount

Pin Count

6 Pin

Series

TMP116