TMS320LF2406APZA Texas Instruments, 16bit Digital Signal Processor 40MHz 64 kB Flash EEPROM 100-Pin LQFP

RS Stock No.: 619-5643Brand: Texas InstrumentsManufacturers Part No.: TMS320LF2406APZA
brand-logo
View all in Digital Signal Processors

Technical documents

Specifications

Maximum Frequency

40MHz

Device Million Instructions per Second

40MIPS

Data Bus Width

16bit

RAM Size

5 kB

Instruction Set Architecture

Harvard

Program Memory Size

64 kB

Program Memory Type

Flash EEPROM

Numeric and Arithmetic Format

Fixed Point

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

100

Typical Operating Supply Voltage

3.3 V, 5 V

Minimum Operating Temperature

-40 °C

Height

1.4mm

Dimensions

14 x 14 x 1.4mm

Maximum Operating Temperature

+85 °C

Length

14mm

Width

14mm

Product details

Digital Signal Processors (DSP), Texas Instruments

Texas Instruments digital signal processors are microprocessor with an architecture optimised for the operational needs of digital signal processing.

Stock information temporarily unavailable.

P.O.A.

TMS320LF2406APZA Texas Instruments, 16bit Digital Signal Processor 40MHz 64 kB Flash EEPROM 100-Pin LQFP

P.O.A.

TMS320LF2406APZA Texas Instruments, 16bit Digital Signal Processor 40MHz 64 kB Flash EEPROM 100-Pin LQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Maximum Frequency

40MHz

Device Million Instructions per Second

40MIPS

Data Bus Width

16bit

RAM Size

5 kB

Instruction Set Architecture

Harvard

Program Memory Size

64 kB

Program Memory Type

Flash EEPROM

Numeric and Arithmetic Format

Fixed Point

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

100

Typical Operating Supply Voltage

3.3 V, 5 V

Minimum Operating Temperature

-40 °C

Height

1.4mm

Dimensions

14 x 14 x 1.4mm

Maximum Operating Temperature

+85 °C

Length

14mm

Width

14mm

Product details

Digital Signal Processors (DSP), Texas Instruments

Texas Instruments digital signal processors are microprocessor with an architecture optimised for the operational needs of digital signal processing.