Texas Instruments TPD2S017DBVR ESD Protection Array, 2-Channel, 6-Pin, SOT-23

RS Stock No.: 812-0196Brand: Texas InstrumentsManufacturers Part No.: TPD2S017DBVR
brand-logo
View all in Clamping Circuits

Technical documents

Specifications

Number of Elements per Chip

2

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

6

Dimensions

3.05 x 1.75 x 1.3mm

Length

3.05mm

Width

1.75mm

Height

1.3mm

Maximum Operating Supply Voltage

5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

0 V

Minimum Operating Temperature

-40 °C

Product details

Electrostatic Discharge (ESD) Protection, Texas Instruments

Integrated ESD Protection

Over Voltage Protection (OVP)
Over Current Protection (OCP)
Current Limited Load Switch
Level Shifter
EMI Protection

High Performance TVS Diodes

Low Capacitance
Low Leakage Current
Ultra Small Package
High Voltage
High IEC Protection

4-Channel ESD and Surge protection for Super-Speed (6Gbps) USB 3.0 Interface (TPD4EUSB30DQAR)

Transient Voltage Suppressors, Texas Instruments

Stock information temporarily unavailable.

P.O.A.

Texas Instruments TPD2S017DBVR ESD Protection Array, 2-Channel, 6-Pin, SOT-23
Select packaging type

P.O.A.

Texas Instruments TPD2S017DBVR ESD Protection Array, 2-Channel, 6-Pin, SOT-23
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Elements per Chip

2

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

6

Dimensions

3.05 x 1.75 x 1.3mm

Length

3.05mm

Width

1.75mm

Height

1.3mm

Maximum Operating Supply Voltage

5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

0 V

Minimum Operating Temperature

-40 °C

Product details

Electrostatic Discharge (ESD) Protection, Texas Instruments

Integrated ESD Protection

Over Voltage Protection (OVP)
Over Current Protection (OCP)
Current Limited Load Switch
Level Shifter
EMI Protection

High Performance TVS Diodes

Low Capacitance
Low Leakage Current
Ultra Small Package
High Voltage
High IEC Protection

4-Channel ESD and Surge protection for Super-Speed (6Gbps) USB 3.0 Interface (TPD4EUSB30DQAR)

Transient Voltage Suppressors, Texas Instruments