Texas Instruments TPD4E02B04DQAR, Quad-Element Bi-Directional ESD Protection Array, 17W, 10-Pin USON

RS Stock No.: 133-0731Brand: Texas InstrumentsManufacturers Part No.: TPD4E02B04DQAR
View all in TVS Diodes

Technical documents

Specifications

Direction Type

Bi-Directional

Diode Configuration

Quad

Maximum Clamping Voltage

8.8V

Minimum Breakdown Voltage

5.5V

Mounting Type

Surface Mount

Package Type

USON

Maximum Reverse Stand-off Voltage

3.6V

Pin Count

10

Peak Pulse Power Dissipation

17W

Maximum Peak Pulse Current

2A

ESD protection

Yes

Number of Elements per Chip

4

Minimum Operating Temperature

-40 °C

Dimensions

2.6 x 1.1 x 0.5mm

Maximum Operating Temperature

+125 °C

Height

0.5mm

Width

1.1mm

Test Current

5A

Maximum Reverse Leakage Current

10nA

Surge Current Rating

2A

Capacitance

0.33pF

Length

2.6mm

Product details

Low Capacitance ESD Protection Array for High-Speed Data Interfaces, Texas Instruments

ESD Protection Exceeds
±15kV Human-Body Model (HBM)
±8kV IEC 61000-4-2 Contact Discharge
±15kV IEC 61000-4-2 Air-Gap Discharge
Low 1.5pF Input Capacitance
Low 1nA (Max.) Leakage Current
Low 1nA Supply Current
Applications in USB 2.0, Ethernet, FireWire™, SVGA Video, Cell Phones, etc.

Transient Voltage Suppressors, Texas Instruments

Stock information temporarily unavailable.

P.O.A.

Texas Instruments TPD4E02B04DQAR, Quad-Element Bi-Directional ESD Protection Array, 17W, 10-Pin USON
Select packaging type

P.O.A.

Texas Instruments TPD4E02B04DQAR, Quad-Element Bi-Directional ESD Protection Array, 17W, 10-Pin USON
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Direction Type

Bi-Directional

Diode Configuration

Quad

Maximum Clamping Voltage

8.8V

Minimum Breakdown Voltage

5.5V

Mounting Type

Surface Mount

Package Type

USON

Maximum Reverse Stand-off Voltage

3.6V

Pin Count

10

Peak Pulse Power Dissipation

17W

Maximum Peak Pulse Current

2A

ESD protection

Yes

Number of Elements per Chip

4

Minimum Operating Temperature

-40 °C

Dimensions

2.6 x 1.1 x 0.5mm

Maximum Operating Temperature

+125 °C

Height

0.5mm

Width

1.1mm

Test Current

5A

Maximum Reverse Leakage Current

10nA

Surge Current Rating

2A

Capacitance

0.33pF

Length

2.6mm

Product details

Low Capacitance ESD Protection Array for High-Speed Data Interfaces, Texas Instruments

ESD Protection Exceeds
±15kV Human-Body Model (HBM)
±8kV IEC 61000-4-2 Contact Discharge
±15kV IEC 61000-4-2 Air-Gap Discharge
Low 1.5pF Input Capacitance
Low 1nA (Max.) Leakage Current
Low 1nA Supply Current
Applications in USB 2.0, Ethernet, FireWire™, SVGA Video, Cell Phones, etc.

Transient Voltage Suppressors, Texas Instruments