Technical documents
Specifications
Brand
Texas InstrumentsLogic Function
D Type
Input Type
Single Ended
Output Type
Open Drain
Output Signal Type
Single Ended
Triggering Type
Positive Edge
Polarity
Non-Inverting
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
20
Set/Reset
Master Reset
Number of Elements per Chip
8
Maximum Propagation Delay Time @ Maximum CL
625 ns @ 5 V
Dimensions
24.33 x 6.35 x 4.57mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Temperature
-40 °C
Height
4.57mm
Propagation Delay Test Condition
30pF
Maximum Operating Temperature
+125 °C
Length
24.33mm
Width
6.35mm
Minimum Operating Supply Voltage
4.5 V
Product details
Power Logic, Texas Instruments
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsLogic Function
D Type
Input Type
Single Ended
Output Type
Open Drain
Output Signal Type
Single Ended
Triggering Type
Positive Edge
Polarity
Non-Inverting
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
20
Set/Reset
Master Reset
Number of Elements per Chip
8
Maximum Propagation Delay Time @ Maximum CL
625 ns @ 5 V
Dimensions
24.33 x 6.35 x 4.57mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Temperature
-40 °C
Height
4.57mm
Propagation Delay Test Condition
30pF
Maximum Operating Temperature
+125 °C
Length
24.33mm
Width
6.35mm
Minimum Operating Supply Voltage
4.5 V
Product details