Technical documents
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Timer Type
Watchdog
Package Type
SOT-23
Number of Internal Timers
1
Pin Count
6
Minimum Operating Supply Voltage
1.8 V
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+105 °C
Maximum Low Level Output Current
-1mA
Maximum High Level Output Current
1mA
Propagation Delay Test Condition
50pF
Length
3.05mm
PRICED TO CLEAR
Yes
Height
1mm
Width
1.75mm
Dimensions
3.05 x 1.75 x 1mm
Product details
Timing Function, Texas Instruments
Timers/Timing Generators
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Timer Type
Watchdog
Package Type
SOT-23
Number of Internal Timers
1
Pin Count
6
Minimum Operating Supply Voltage
1.8 V
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+105 °C
Maximum Low Level Output Current
-1mA
Maximum High Level Output Current
1mA
Propagation Delay Test Condition
50pF
Length
3.05mm
PRICED TO CLEAR
Yes
Height
1mm
Width
1.75mm
Dimensions
3.05 x 1.75 x 1mm
Product details
