Technical documents
Specifications
Brand
Texas InstrumentsMaximum Operating Supply Voltage
5.5 V
Number of Outputs
2
Maximum Operating Current
1A
Number of Inputs
2
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
0 °C
Dimensions
4.9 x 3.91 x 1.58mm
Product details
Current-Limited Load Switch, Texas Instruments
Load Switch ICs, Texas Instruments
Stock information temporarily unavailable.
P.O.A.
Texas Instruments TPS2080D Power Switch IC 8-Pin, SOIC
Select packaging type
Standard
5
P.O.A.
Texas Instruments TPS2080D Power Switch IC 8-Pin, SOIC
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 120 | P.O.A. |
125 - 495 | P.O.A. |
500 - 1245 | P.O.A. |
1250 - 2495 | P.O.A. |
2500+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsMaximum Operating Supply Voltage
5.5 V
Number of Outputs
2
Maximum Operating Current
1A
Number of Inputs
2
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
0 °C
Dimensions
4.9 x 3.91 x 1.58mm
Product details